SAM 115 mm, File Handle, Square Handle Included
- RS Stock No.:
- 282-9216
- Mfr. Part No.:
- LP-4-B
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 282-9216
- Mfr. Part No.:
- LP-4-B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Square | |
| Product Type | File Handle | |
| Sub Type | File Handle | |
| Length | 115mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Square | ||
Product Type File Handle | ||
Sub Type File Handle | ||
Length 115mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bimaterial handle for files and rasps feature a construction with thermoformed neoprene, a very hard and strong synthetic material. These handles are designed to provide a comfortable and durable grip for files and rasps.
Soft and non slip
Central suspension hole
Comfortable synthetic gum
Related links
- SAM 115 mm Square Handle Included
- SAM 250 mm Engineers File, Square Handle Included
- Teng Tools 250 mm File, Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- BETA 200 mm Engineers File, Square Handle Included
- SAM 200 mm Needle File, Square Handle Included
- BETA 150 mm Engineers File, Square Handle Included
- BETA 250 mm Engineers File, Square Handle Included
