SAM 200 mm, Standard, Engineers File, Triangular
- RS Stock No.:
- 282-9969
- Mfr. Part No.:
- LTV-20-R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.73 |
*price indicative
- RS Stock No.:
- 282-9969
- Mfr. Part No.:
- LTV-20-R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Triangular | |
| Sub Type | Engineers File | |
| Cut Type | Standard | |
| Length | 200mm | |
| Thickness | 14.8mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Standards/Approvals | NF E75-001, ISO 234-1, NF E75-002, ISO 234-2 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Triangular | ||
Sub Type Engineers File | ||
Cut Type Standard | ||
Length 200mm | ||
Thickness 14.8mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Standards/Approvals NF E75-001, ISO 234-1, NF E75-002, ISO 234-2 | ||
Width 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Sharpening file is a three square edge sharpening file. This sharpening file is designed for intensive works on saw teeth at 60.
3 simple cutting faces and 2nd cut
Cut square edged
Related links
- SAM 200 mm Engineers File, Triangular
- SAM 150 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- SAM 250 mm Engineers File, Triangular
