Recently searched

    KEMET C87 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 8μF, Chassis Mount

    KEMET
    RS Stock No.:
    173-1909
    Mfr. Part No.:
    C878BF34800SA0J
    Manufacturer:
    KEMET
    View all Film Capacitors
    460 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 115)

    €5.727

    (exc. VAT)

    €7.044

    (inc. VAT)

    unitsPer unitPer Bag*
    115 +€5.727€658.605
    *price indicative
    RS Stock No.:
    173-1909
    Mfr. Part No.:
    C878BF34800SA0J
    Manufacturer:
    KEMET

    Legislation and Compliance


    Product Details

    Kemet C878 Series


    Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.

    Features


    Self-healing

    Rated frequency of 50 Hz and 60 Hz

    High capacitance density

    Safety device protection

    Applications


    Single phase motors

    Low-power electric motors

    Compressors

    Standards

    EN 60252

    Approvals

    VDE, UL recognised component


    Push-On Terminals with Safety Device


    Self-healing metallised polypropylene capacitors for motor start and motor run applications

    Specifications

    AttributeValue
    Capacitance8µF
    Voltage470V ac
    Mounting TypeChassis Mount
    Tolerance±5%
    SeriesC87
    Height78mm
    Dimensions30 (Dia.) x 78mm
    DielectricMetallised Polypropylene
    Terminal TypeStud Mount
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+85°C

    460 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 115)

    €5.727

    (exc. VAT)

    €7.044

    (inc. VAT)

    unitsPer unitPer Bag*
    115 +€5.727€658.605
    *price indicative