- RS Stock No.:
- 377-8942
- Mfr. Part No.:
- C274AC35200SA0J
- Manufacturer:
- KEMET
View all Film Capacitors
2 Within 1 working day(s) (IE stock)
7 Within 2 working day(s) (EU stock)
Price Each
€10.83
(exc. VAT)
€13.32
(inc. VAT)
units | Per unit |
1 - 9 | €10.83 |
10 - 24 | €10.39 |
25 - 49 | €9.96 |
50 - 99 | €9.10 |
100 + | €8.12 |
- RS Stock No.:
- 377-8942
- Mfr. Part No.:
- C274AC35200SA0J
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
Note
Alternative product available (see link)1810393 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Approvals
VDE; UL
Standards
EN 60252
Specifications
Attribute | Value |
Capacitance | 20µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 74mm |
Dimensions | 45 (Dia.) x 74mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |