RS Better World
Schneider Electric ClimaSys Series Filter Fan, 145V, 253 V, 300 m³/h Unimpeded, IP54, 116 mm, 248 mm x
- RS Stock No.:
- 130-942
- Mfr. Part No.:
- NSYCVF300M230DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€531.85
(exc. VAT)
€654.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-942
- Mfr. Part No.:
- NSYCVF300M230DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Unimpeded Air Flow | 300m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 56dB | |
| Input Current | 160mA | |
| Input Power | 36W | |
| Installation Depth | 116mm | |
| Supply Voltage | 145V, 253V | |
| Face Height | 116mm | |
| Face Width | 248mm | |
| Standards/Approvals | CE, EMC directive 89/336 EEC, EAC | |
| IP Rating | IP54 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | ClimaSys | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Unimpeded Air Flow 300m³/h | ||
Product Type Filter Fan | ||
Noise Level 56dB | ||
Input Current 160mA | ||
Input Power 36W | ||
Installation Depth 116mm | ||
Supply Voltage 145V, 253V | ||
Face Height 116mm | ||
Face Width 248mm | ||
Standards/Approvals CE, EMC directive 89/336 EEC, EAC | ||
IP Rating IP54 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series ClimaSys | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- FR
The Schneider Electric ClimaSys CV- CSVS SmartFan suitable for various applications. This product is designed to provide efficient cooling and ventilation. It is certified with CE, EAC and complies with EMC directive 89/336 EEC, ensuring safety and quality.
IP54 rated for protection against dust and water ingress
Ball bearing type for reliable operation and long lifespan
Smart filter with dust sensor for effective filtration
Faston connector terminals for easy installation and maintenance
Green Premium product with sustainable offer status for eco-friendly operation
Related links
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 262 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 75 V 165 m³/h Filtered IP54 248
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 850 m³/h Unimpeded, IP54
