Schneider Electric ClimaSys CV Series Filter Fan, 145V ac, 253 V ac, AC, 350 m³/h Filtered, IP54, 268 mm, 248 mm x
- RS Stock No.:
- 177-9012
- Distrelec Article No.:
- 303-97-046
- Mfr. Part No.:
- NSYCVF300M230PF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€169.23
(exc. VAT)
€208.15
(inc. VAT)
- Plus 99 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
- Plus 18 unit(s) shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €169.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 177-9012
- Distrelec Article No.:
- 303-97-046
- Mfr. Part No.:
- NSYCVF300M230PF
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 56dB | |
| Filtered Air Flow | 350m³/h | |
| Input Current | 170mA | |
| Input Power | 37W | |
| AC or DC Operation | AC | |
| Installation Depth | 116mm | |
| Supply Voltage | 145V ac, 253V ac | |
| Terminal Type | FASTON | |
| Face Height | 268mm | |
| Face Width | 248mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Better World Product | Yes | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Static Pressure | 158Pa | |
| Series | ClimaSys CV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 56dB | ||
Filtered Air Flow 350m³/h | ||
Input Current 170mA | ||
Input Power 37W | ||
AC or DC Operation AC | ||
Installation Depth 116mm | ||
Supply Voltage 145V ac, 253V ac | ||
Terminal Type FASTON | ||
Face Height 268mm | ||
Face Width 248mm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Better World Product Yes | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Static Pressure 158Pa | ||
Series ClimaSys CV | ||
- COO (Country of Origin):
- FR
Schneider Electric ClimaSys CV Series Filter Fan, IP54, Faston Connector Termination - NSYCVF300M230PF
Features & Benefits
Applications
Can it be used in outdoor applications?
Will it fit standard electrical enclosures?
Is this suitable for industrial automation systems?
Related links
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V 85 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 262 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 75 V 165 m³/h Filtered IP54 248

