Schneider Electric ClimaSys Series Filter Fan, 48V dc, 190 m³/h Filtered, IP54, 268 mm, 248 mm x
- RS Stock No.:
- 211-2775
- Mfr. Part No.:
- NSYCVF165M48DPF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€435.54
(exc. VAT)
€535.71
(inc. VAT)
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | €435.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2775
- Mfr. Part No.:
- NSYCVF165M48DPF
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 51dB | |
| Filtered Air Flow | 190m³/h | |
| Input Current | 180mA | |
| Input Power | 8.7W | |
| Installation Depth | 104mm | |
| Terminal Type | FASTON | |
| Supply Voltage | 48V dc | |
| Face Height | 268mm | |
| Face Width | 248mm | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 51dB | ||
Filtered Air Flow 190m³/h | ||
Input Current 180mA | ||
Input Power 8.7W | ||
Installation Depth 104mm | ||
Terminal Type FASTON | ||
Supply Voltage 48V dc | ||
Face Height 268mm | ||
Face Width 248mm | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series ClimaSys | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys CV Series Filter Fan 253 V ac 350 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 165 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 262 m³/h Unimpeded 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 75 V 165 m³/h Filtered IP54 248
- Schneider Electric ClimaSys Series Filter Fan 80 m³/h Filtered 170 mm, 150 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
