RS Better World

Schneider Electric ClimaSys Series Filter Fan, 230V ac, AC, 193 m³/h Filtered, IP54, 268 mm, 248 mm x

Get a bulk buy discount

Add 10 more to save €39.40

View bulk pricing options

Subtotal (1 unit)*

€141.83

(exc. VAT)

€174.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
  • Plus 54 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€141.83-
10 - 24€137.89€39.40
25 - 49€134.16€191.75
50 - 99€130.64€559.50
100 +€127.28€1,455.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
689-9758
Mfr. Part No.:
NSYCVF165M230PF
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Filter Fan

Noise Level

51dB

Filtered Air Flow

193m³/h

Input Current

940mA

Input Power

14.3W

AC or DC Operation

AC

Installation Depth

104mm

Supply Voltage

230V ac

Terminal Type

FASTON

Face Height

268mm

Face Width

248mm

Standards/Approvals

REACH, RoHS

Better World Product

Yes

IP Rating

IP54

Better World Claim

Designed for Disassembly

Bearing Type

Ball

Series

ClimaSys

Configuration

Rectangular

ClimaSys axial motor fans


ClimaSys axial motor fans are designed for mounting on a street cabinet or electrical cabinet, and are equipped with a robust protective housing on the front and rear plus a filter to retain dust particles. They are recommended for use mounted in the lower section of the street cabinet, taking in fresh air from outside.

Outlet grilles for this range are available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy