Schneider Electric Filter Fan 124 x 124mm Face Dimensions, 65 m³/h @ 50 Hz, AC Operation, 230 V, IP20
- RS Stock No.:
- 177-9016
- Mfr. Part No.:
- NSYCVF65M230PF
- Manufacturer:
- Schneider Electric
View all Filter Fans
3 In stock for delivery within 2 working days
Price Each
€84.10
(exc. VAT)
€103.44
(inc. VAT)
units | Per unit |
1 + | €84.10 |
- RS Stock No.:
- 177-9016
- Mfr. Part No.:
- NSYCVF65M230PF
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Filter Fan
Features and Benefits
Applications
Certifications
Specifications
Attribute | Value |
Unimpeded Air Flow | 170m³/h |
Filtered Air Flow | 65 m³/h @ 50 Hz |
AC or DC Operation | AC |
Face Dimensions | 124 x 124mm |
Installation Depth | 55mm |
Supply Voltage | 230 V |
Face Height | 124mm |
Face Width | 124mm |
IP Rating | IP20 |
Series | ClimaSys CV |
Special Features | Protective Grille on the Front & Rear Surfaces |