nVent HOFFMAN EF Series Filter Fan, 230V, AC, 80 m³/h Filtered, 108 m³/h Unimpeded, IP54, 177 mm, 177 mm x
- RS Stock No.:
- 283-2239
- Distrelec Article No.:
- 302-83-160
- Mfr. Part No.:
- EF220R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€213.06
(exc. VAT)
€262.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.06 |
*price indicative
- RS Stock No.:
- 283-2239
- Distrelec Article No.:
- 302-83-160
- Mfr. Part No.:
- EF220R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 108m³/h | |
| Noise Level | 40dB | |
| Filtered Air Flow | 80m³/h | |
| Input Current | 180mA | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 177mm | |
| Face Width | 177mm | |
| Standards/Approvals | UL94V0, EN779 | |
| IP Rating | IP54 | |
| Series | EF | |
| Bearing Type | Sleeve | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 108m³/h | ||
Noise Level 40dB | ||
Filtered Air Flow 80m³/h | ||
Input Current 180mA | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 177mm | ||
Face Width 177mm | ||
Standards/Approvals UL94V0, EN779 | ||
IP Rating IP54 | ||
Series EF | ||
Bearing Type Sleeve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman high flow filter fan. This vertical filter fan, with a IP54 protection degree, is easy to install thanks to its click in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation. The hinged front cover can beeasily opened for quick and easy filter replacement.
The airflow direction and the connection position can easily be changed
Front cover manufactured from injection moulded thermoplastic, self extinguishing, UL94V0
Related links
- Pfannenberg 1163210105 Series Filter Fan AC 108 m³/h Unimpeded 202 mm, 202 mm x
- nVent HOFFMAN EF Series Filter Fan AC 653 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 247 m³/h Unimpeded 223 mm, 223 mm x
- nVent HOFFMAN EF Series Filter Fan AC 875 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 480 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 177 mm, 177 mm x
- Pfannenberg PF 32000 Series Filter Media AC 108 m³/h Unimpeded 202 mm, 202 mm x
