nVent HOFFMAN EF Series Filter Fan, 230V, AC, 625 m³/h Filtered, 875 m³/h Unimpeded, IP54, 292 mm, 292 mm x
- RS Stock No.:
- 283-2243
- Distrelec Article No.:
- 302-83-164
- Mfr. Part No.:
- EF700R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€515.63
(exc. VAT)
€634.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €515.63 |
*price indicative
- RS Stock No.:
- 283-2243
- Distrelec Article No.:
- 302-83-164
- Mfr. Part No.:
- EF700R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 875m³/h | |
| Noise Level | 66dB | |
| Filtered Air Flow | 625m³/h | |
| Input Current | 880mA | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V | |
| Terminal Type | Strip | |
| Face Height | 292mm | |
| Face Width | 292mm | |
| Standards/Approvals | EN779, UL94V0 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 875m³/h | ||
Noise Level 66dB | ||
Filtered Air Flow 625m³/h | ||
Input Current 880mA | ||
AC or DC Operation AC | ||
Supply Voltage 230V | ||
Terminal Type Strip | ||
Face Height 292mm | ||
Face Width 292mm | ||
Standards/Approvals EN779, UL94V0 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series EF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman high flow filter fan. This vertical filter fan, with a IP54 protection degree, is easy to install thanks to its click in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation. The hinged front cover can beeasily opened for quick and easy filter replacement.
The airflow direction and the connection position can easily be changed
Front cover manufactured from injection moulded thermoplastic, self extinguishing, UL94V0
Related links
- nVent HOFFMAN EF Series Filter Fan AC 653 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 480 m³/h Unimpeded 292 mm, 292 mm x
- nVent SCHROFF EF Series Filter Fan AC 640 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 247 m³/h Unimpeded 223 mm, 223 mm x
- nVent HOFFMAN EF Series Filter Fan AC 108 m³/h Unimpeded 177 mm, 177 mm x
- nVent HOFFMAN EF Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
- Siemens SIVACON Series Filter Fan AC IP54 292 mm x
