Rittal SK Series Filter Fan, 115V ac, AC, 121 m³/h Filtered, 180 m³/h Unimpeded, IP54, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 756-9795
- Mfr. Part No.:
- 3240110
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-9795
- Mfr. Part No.:
- 3240110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | SK | |
| Product Type | Filter Fan | |
| Supply Voltage | 115 V ac | |
| AC or DC Operation | AC | |
| Filtered Air Flow | 121 m³/h | |
| Unimpeded Air Flow | 180 m³/h | |
| IP Rating | IP54, IP54 | |
| Face Height | 255 mm | |
| Face Width | 255 mm | |
| Bearing Type | Ball, Friction | |
| Configuration | Square | |
| Input Current | 360 mA | |
| Input Power | 33 W | |
| Installation Depth | 107 mm | |
| Noise Level | 46 dB | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series SK | ||
Product Type Filter Fan | ||
Supply Voltage 115 V ac | ||
AC or DC Operation AC | ||
Filtered Air Flow 121 m³/h | ||
Unimpeded Air Flow 180 m³/h | ||
IP Rating IP54, IP54 | ||
Face Height 255 mm | ||
Face Width 255 mm | ||
Bearing Type Ball, Friction | ||
Configuration Square | ||
Input Current 360 mA | ||
Input Power 33 W | ||
Installation Depth 107 mm | ||
Noise Level 46 dB | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 115V AC Operating Voltage, 255mm Height - TopTherm Series - 3240110
Use this powerful filter fan from Rittal to ensure effective ventilation in your enclosures. It has an unfiltered air flow rate of 160m³/h for efficient cooling to protect your equipment against overheating. This device has a wide operating temperature range of -30°C to +55°C, making it suitable for use in demanding environments. For added safety, it has a 4A fuse for protection against short circuits.
Features & Benefits
• IP54 rating for protection against limited amounts of dust and water splashes
• Operating voltage of 115V AC for use in low-power applications
• Robust service life of up to 76,000 hours for long-lasting performance
Applications
• Data centres
• Commercial kitchens
• Industrial factories
How do I change this fan's filter?
This fan has a latch on the grille that makes it easy to replace the filter as needed.
Rittal TopTherm Fan and Filter Units
Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.
Stock No: 756-9935 is a temperature indicator.
Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution
Related links
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 180 m³/h Unimpeded IP54 255 mm x
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan DC 230 m³/h Unimpeded 255 mm, 255 mm x
