Pfannenberg PTF 60.700 Series Filter Fan, 230V ac, AC, 370 m³/h Filtered, 550 m³/h Unimpeded, IP54, 152 mm, 470 mm x
- RS Stock No.:
- 904-8039
- Mfr. Part No.:
- 11687102055
- Manufacturer:
- Pfannenberg
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€618.20
(exc. VAT)
€760.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €618.20 | - |
| 5 - 11 | €599.66 | 2% |
| 12 - 24 | €581.10 | 6% |
| 25 - 49 | €544.01 | 12% |
| 50 + | €525.46 | 15% |
*price indicative
- RS Stock No.:
- 904-8039
- Mfr. Part No.:
- 11687102055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 550m³/h | |
| Noise Level | 69dBA | |
| Filtered Air Flow | 370m³/h | |
| Input Current | 450mA | |
| Input Power | 100W | |
| AC or DC Operation | AC | |
| Installation Depth | 57mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Strip | |
| Face Height | 152mm | |
| Face Width | 470mm | |
| Standards/Approvals | RoHS, cULus, EN, UL, CE | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | PTF 60.700 | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 550m³/h | ||
Noise Level 69dBA | ||
Filtered Air Flow 370m³/h | ||
Input Current 450mA | ||
Input Power 100W | ||
AC or DC Operation AC | ||
Installation Depth 57mm | ||
Supply Voltage 230V ac | ||
Terminal Type Strip | ||
Face Height 152mm | ||
Face Width 470mm | ||
Standards/Approvals RoHS, cULus, EN, UL, CE | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series PTF 60.700 | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- DE
Pfannenberg Roof Mounting Filter Fans - PTF Series
Pfannenberg 4th Generation Ecool filter fans are designed for roof mounting. The PTF series are used to extract warm air from the surroundings creating an optimum passage of air and even temperature distribution. The PTF series offer tool less mounting and a patented quick fastening system.
Approvals
UL, cUL approval.
Related links
- Pfannenberg PTF 60.700 Series Filter Fan AC 1000 m³/h Unimpeded 152 mm, 470 mm x
- Pfannenberg PTF 61.000 Series Filter Fan AC 750 m³/h Unimpeded 152 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 Series Filter Media AC 480 m³/h Unimpeded 284 mm, 284 mm x
- Pfannenberg PF 65.000 EMC Series Filter Media AC 480 m³/h Unimpeded 320 mm, 320 mm x
