nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 550 m³/h Filtered, 550 m³/h Unimpeded, IP33, IP54, 470 mm, 470 mm x
- RS Stock No.:
- 275-570
- Mfr. Part No.:
- RFU7005R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€730.65
(exc. VAT)
€898.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.65 |
*price indicative
- RS Stock No.:
- 275-570
- Mfr. Part No.:
- RFU7005R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 550m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V | |
| Terminal Type | Strip | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UL 508a, CE, UKCA, EAC | |
| IP Rating | IP33, IP54 | |
| Bearing Type | Ball | |
| Series | RFU | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 550m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 230V | ||
Terminal Type Strip | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UL 508a, CE, UKCA, EAC | ||
IP Rating IP33, IP54 | ||
Bearing Type Ball | ||
Series RFU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof filter fan is expertly designed to enhance the air circulation within enclosures, ensuring optimal performance and longevity of internal components. With its robust construction, this fan exhibits both a stylish appearance and functional efficiency. Suitable for mounting on the enclosure's roof, it efficiently combats the ingress of dust and water, minimizing the risk of component malfunction.
Engineered for quick and efficient installation
Prevents component failure by blocking dust and moisture
Designed to deliver consistent airflow for enhanced performance
Suitable for a wide operational temperature range
Ball bearing design ensures longevity and reliable operation
Available in a clean light grey finish to complement your setup
Complies with rigorous industry standards for safety and reliability
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- Pfannenberg PTF 60.700 Series Filter Fan AC 550 m³/h Unimpeded 152 mm, 470 mm x
