Pfannenberg PTF 60.700 Series Filter Fan, 230V ac, AC, 582 m³/h Filtered, 1000 m³/h Unimpeded, IP33, 152 mm, 470 mm x
- RS Stock No.:
- 904-8032
- Distrelec Article No.:
- 303-67-810
- Mfr. Part No.:
- 11681100055
- Manufacturer:
- Pfannenberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€699.21
(exc. VAT)
€860.03
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €699.21 |
| 5 - 11 | €650.26 |
| 12 - 24 | €601.34 |
| 25 - 49 | €552.38 |
| 50 + | €503.42 |
*price indicative
- RS Stock No.:
- 904-8032
- Distrelec Article No.:
- 303-67-810
- Mfr. Part No.:
- 11681100055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 77dBA | |
| Filtered Air Flow | 582m³/h | |
| Input Current | 720mA | |
| Input Power | 160W | |
| AC or DC Operation | AC | |
| Installation Depth | 57mm | |
| Supply Voltage | 230V ac | |
| Terminal Type | Strip | |
| Face Height | 152mm | |
| Face Width | 470mm | |
| Standards/Approvals | CE, EN, UL, RoHS, cULus | |
| IP Rating | IP33 | |
| Series | PTF 60.700 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Noise Level 77dBA | ||
Filtered Air Flow 582m³/h | ||
Input Current 720mA | ||
Input Power 160W | ||
AC or DC Operation AC | ||
Installation Depth 57mm | ||
Supply Voltage 230V ac | ||
Terminal Type Strip | ||
Face Height 152mm | ||
Face Width 470mm | ||
Standards/Approvals CE, EN, UL, RoHS, cULus | ||
IP Rating IP33 | ||
Series PTF 60.700 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
- COO (Country of Origin):
- DE
Pfannenberg Filter Fan
The Pfannenberg PTF series filter fan provides airflow of 582m³/h and supply voltage of 230VAC. This product is used to extract warm air from it's surroundings, creating an optimum passage of air and even temperature distribution. It offers tool-less mounting and a patented quick fastening system.
Features and Benefits
Noise level is 77dB(A)
3 performance classes, cut-out compatible
Optimum passage of air and even temperature distribution
Natural air convection is supported
Bearing type is ball
Strip termination type
Applications
Medical equipment
Warning and control enclosures
Low power applications
Certifications
UL approved
cUL approved
IP33 rated
Related links
- Pfannenberg PTF 60.700 Series Filter Fan AC 550 m³/h Unimpeded 152 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- Pfannenberg PTF 61.000 Series Filter Fan AC 750 m³/h Unimpeded 152 mm, 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- Pfannenberg PTF 1200/1200S Series Filter Fan AC 1000 m³/h Unimpeded 109 mm, 109 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
