nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 550 m³/h Filtered, 550 m³/h Unimpeded, IP33, IP54, 470 mm, 470 mm x
- RS Stock No.:
- 275-573
- Mfr. Part No.:
- RFU7015R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€746.29
(exc. VAT)
€917.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €746.29 |
*price indicative
- RS Stock No.:
- 275-573
- Mfr. Part No.:
- RFU7015R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 550m³/h | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 115V | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | UL 508a, EAC, CE, UKCA | |
| IP Rating | IP33, IP54 | |
| Bearing Type | Ball | |
| Series | RFU | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 550m³/h | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 115V | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals UL 508a, EAC, CE, UKCA | ||
IP Rating IP33, IP54 | ||
Bearing Type Ball | ||
Series RFU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit is expertly engineered to provide reliable ventilation for enclosures, ensuring optimal airflow and protection against environmental elements. Designed for easy installation on the top of your enclosure, it eliminates the need for surface mounted components and significantly reduces downtime caused by dust and water ingress. With its robust motor and reliable performance, this product guarantees uninterrupted airflow, making it essential for maintaining equipment efficiency.
Fabricated with heavy duty painted mild steel and self extinguishing thermoplastic
Easy to install with a quick fastening system for minimal downtime
Offers a filter mat protection rating up to IP54 for added durability
Lightweight construction ensures ease of handling and reduced installation effort
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
