Festo MS Filter Regulator, 40 μm, G3/8 in, Automatic, 12 bar, 8232902

Subtotal (1 unit)*

€141.40

(exc. VAT)

€173.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.40

*price indicative

RS Stock No.:
793-232
Mfr. Part No.:
MS6-LFR-3/8-D6-E-R-V
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Filter Regulator

Maximum Flow Rate

5700L/min

Maximum Operating Pressure

12 bar

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

62mm

Standards/Approvals

ISO 8573-1:2010

Model Number

8232902

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.3 → 7 bar

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure Regulation Range, G3/8 Port Size - MS6-LFR-3/8-D6-E-R-V, Numeric Part Number: 8232902


This filter regulator conditions and stabilises compressed Air supply for industrial pneumatic systems. Designed for inline or front-panel installation with a vertical mounting tolerance of ±5°, it combines particulate separation with pressure control to maintain a defined output level. The unit accepts compressed Air and inert gases, operates across typical ambient and media temperatures, and presents pressure via an analogue gauge on a 3/8in port for Visual monitoring.

Features and Benefits:


• 40 μm filtration delivers particle removal while protecting downstream components
• Fully automatic condensate drain removes collected moisture without manual intervention
• 5700 L/min flow capacity supports high-throughput pneumatic circuits
• 12 bar maximum operating pressure allows use in robust compressed-air networks
• Polycarbonate bowl with plastic guard offers transparent inspection and impact protection

Applications


• Ideal for pneumatic tooling supplying high-flow valves
• Suitable for factory Air mains requiring moisture removal
• Used with inert-gas lines needing regulated downstream pressure
• Can be used for food-sector systems with supplementary materials check
• Appropriate for panel-mounted machine automation controls

What connection threads does the unit provide?


It uses G-standard threads with pneumatic ports sized G3/8 for both inlet and outlet and a 3/8in pressure gauge port.

What temperatures can the regulator tolerate in operation and storage?


The unit is rated for media, ambient and storage temperatures between -10 °C and 60 °C.

How effective is the condensate separation and what is the collection capacity?


The separator removes more than 75% of condensate and the bowl holds up to 38 ml of condensate.

Which materials are used for Seals and housing?


Seals are NBR, the membrane is NBR, the housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.

What flow standard and Air purity classes apply to performance?


The nominal flow is standardised to DIN 1343 at 5700 L/min and the output Air meets ISO 8573-1:2010 [7:8:4] for purity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy