Festo MS Filter Regulator, 5 μm, 3/8 in G, Automatic, 12 bar, 529219
- RS Stock No.:
- 202-4289
- Mfr. Part No.:
- MS6-LFR-3/8-D6-CRV-AS-Z
- Manufacturer:
- Festo
Subtotal (1 unit)*
€143.59
(exc. VAT)
€176.62
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.59 |
*price indicative
- RS Stock No.:
- 202-4289
- Mfr. Part No.:
- MS6-LFR-3/8-D6-CRV-AS-Z
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 5000L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529219 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 5000L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529219 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo MS Filter Regulator, 3/8 inches Port Size, 0.3 to 7 Bar Pressure Setting Range - MS6-LFR-3/8-D6-CRV-AS-Z, Numeric Part Number:529219
This filter regulator provides combined Air filtration and pressure control for compressed pneumatic systems in industrial settings. It integrates a transparent bowl for Visual monitoring and supports both automatic and manual condensate removal, enabling continuous operation in demanding environments. The device is designed for use where conditioned Air and stable pressure are required for automation, electrical and mechanical equipment.
Features and Benefits:
• 5μm filtration protects downstream components from particulates
• 0.3 to 7 bar adjustable pressure range supports varied process needs
• 5000 L/min maximum flow sustains high-demand pneumatic circuits
• 12 bar maximum operating pressure allows robust system margins
• Polycarbonate bowl offers Visual fluid inspection during operation
• 0.3 to 7 bar adjustable pressure range supports varied process needs
• 5000 L/min maximum flow sustains high-demand pneumatic circuits
• 12 bar maximum operating pressure allows robust system margins
• Polycarbonate bowl offers Visual fluid inspection during operation
Applications
• Suitable for pneumatic actuator supply in factory automation systems
• Ideal for delivering conditioned Air to Electronic Assembly tools
• Used for pressure regulation in pneumatic control panels
• Can be used for Air preparation on test rigs and bench equipment
• Ideal for delivering conditioned Air to Electronic Assembly tools
• Used for pressure regulation in pneumatic control panels
• Can be used for Air preparation on test rigs and bench equipment
What temperature range can it operate within?
It functions reliably between -10°C and 60°C, accommodating typical industrial ambient and process conditions.
What port interfaces are provided for installation?
The device uses a G-threaded 3/8 in port for process connections and a 3/8 in G port for pressure gauge attachment.
How is condensate handled when continuous operation is needed?
It includes both automatic and manual drainage options to manage condensate without interrupting supply.
What material ensures bowl durability and visibility?
The sight bowl is MADE from polycarbonate to permit inspection while resisting normal service stresses.
Are there any conformity considerations for electronic environments?
The unit is supplied with RoHS compliance to address restricted substance requirements.
Related links
- Festo MS Filter Regulator 3/8 in 10 bars, 529218
- Festo MS Filter Regulator G3/8 in 12 bar, 8232902
- Festo MS Filter Regulator 3/8 in G 12 bar, 529226
- Festo MS Filter Regulator 3/8 in 10 bar, 529222
- Festo MS Filter Regulator 3/8 in G 12 bar, 530348
- Festo MS Filter Regulator G3/8 in 12 bar, 8232905
- Festo MS Filter Regulator G3/8 in 12 bar, 8232908
- Festo MS Filter Regulator G3/8 in 12 bar, 8232909
