Festo PCRP Filter Regulator, 40 μm, 1/2 in NPT, Manual, 20 bar, 8120897
- RS Stock No.:
- 343-277
- Mfr. Part No.:
- PCRP-44-N12-12-E-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€286.93
(exc. VAT)
€352.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.93 |
*price indicative
- RS Stock No.:
- 343-277
- Mfr. Part No.:
- PCRP-44-N12-12-E-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in NPT | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2020L/min | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Standards/Approvals | RoHS-compliant | |
| Bowl Material | Stainless Steel Casting | |
| Pressure Setting Range | 0.5 bar to 12 bar | |
| Model Number | 8120897 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in NPT | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2020L/min | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Standards/Approvals RoHS-compliant | ||
Bowl Material Stainless Steel Casting | ||
Pressure Setting Range 0.5 bar to 12 bar | ||
Model Number 8120897 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
The Festo Filter regulator is engineered for precision and reliability in controlling compressed air systems. Featuring an innovative design that eliminates pressure gauges, it promises to streamline your operation while maintaining high performance. With a robust construction from high-alloy stainless steel and a range of filtration capabilities, this unit is suitable for demanding applications. It operates effectively in various ambient and media temperatures, providing consistent output quality in critical environments. The valve allows for easy adjustment with a secure locking mechanism, making it ideal for vertical installations. Whether you require automated controls or manual adjustments, this filter regulator delivers unparalleled efficiency and compliance with international standards, ensuring your processes run smoothly.
Vertical mounting enables flexible installation options
Manually rotating condensate drain enhances user convenience
Secondary venting capabilities improve operational safety
Constructed from robust, high alloy stainless steel for longevity
Designed without pressure gauge for a streamlined profile
Related links
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
