Festo PCRP Filter Regulator, 40 μm, 1/4 in G, Manual, 20 bar, 8120898
- RS Stock No.:
- 343-276
- Mfr. Part No.:
- PCRP-44-G14-12-E-R1-M-T19
- Manufacturer:
- Festo
Subtotal (1 unit)*
€247.57
(exc. VAT)
€304.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.57 |
*price indicative
- RS Stock No.:
- 343-276
- Mfr. Part No.:
- PCRP-44-G14-12-E-R1-M-T19
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2020L/min | |
| Series | PCRP | |
| Connection Thread Standard | G 1/4 in | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 0.5 bar to 12 bar | |
| Bowl Material | Stainless Steel Casting | |
| Model Number | 8120898 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2020L/min | ||
Series PCRP | ||
Connection Thread Standard G 1/4 in | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 0.5 bar to 12 bar | ||
Bowl Material Stainless Steel Casting | ||
Model Number 8120898 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
The Festo Filter regulator is expertly engineered to ensure optimal operation within your pneumatic systems. Designed for vertical installation, it features an adjusting screw with a lock to maintain precise settings, making it Ideal for environments where accuracy is paramount. This product stands out for its robust filtration capabilities, effectively removing particles down to 40 μm, and its Ability to handle a broad operating pressure range from 0.1 MPa to 2 MPa. The filter regulator is built to comply with stringent NACE MR0175 standards, ensuring durAbility and reliAbility in demanding applications. With a maximum standard flow rate of 2020 l/min, it guarantees efficient performance while maintaining Air purity to ISO standards. Whether in industrial settings or complex pneumatic solutions, this device promises performance you can depend on.
Manually rotating condensate drain for easy maintenance
High alloy stainless steel materials for enhanced durability
Zone rated explosion protection for added safety
Multiple pneumatic connections for versatile installation options
Compatibility with lubricated operations for varied applications
Lightweight design for convenient handling and installation
Related links
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
