Festo PCRP Filter Regulator, 40 μm, 1/2 in G, Manual, 20 bar, 8120904
- RS Stock No.:
- 351-649
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€252.48
(exc. VAT)
€310.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.48 |
*price indicative
- RS Stock No.:
- 351-649
- Mfr. Part No.:
- PCRP-44-G12-12-E-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 2500L/min | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 0.5 bar to 12 bar | |
| Bowl Material | Stainless Steel Casting | |
| Model Number | 8120904 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 2500L/min | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 0.5 bar to 12 bar | ||
Bowl Material Stainless Steel Casting | ||
Model Number 8120904 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo PCRP Series Filter Regulator, 0.5-12 bar Pressure Setting Range, 2500 L/min Maximum Flow Rate - PCRP-44-G12-12-E-R1-M-T18, Numeric Part Number: 8120904
This filter regulator controls and conditions compressed Air for industrial pneumatic systems, combining particulate removal with adjustable downstream pressure control. It is intended for installation where consistent pressure regulation and particulate filtration are required in automation, electronics and mechanical environments.
Features and Benefits:
• 0.5-12 bar adjustable setpoint for precise pressure control
• 2500 L/min flow capacity to support high-demand pneumatic circuits
• 40 μm filtration element to reduce particulate ingress
• Stainless steel casting bowl for enhanced corrosion resistance
• Manual drain for straightforward maintenance and fluid removal
• Rated to 20 bar maximum operating pressure for robust applications
• 2500 L/min flow capacity to support high-demand pneumatic circuits
• 40 μm filtration element to reduce particulate ingress
• Stainless steel casting bowl for enhanced corrosion resistance
• Manual drain for straightforward maintenance and fluid removal
• Rated to 20 bar maximum operating pressure for robust applications
Applications
• Suitable for Air-preparation units in factory automation lines
• Ideal for pneumatic tool supply in mechanical workshops
• Used with control panels in electrical equipment rooms
• Can be used for instrument Air supply in electronics assembly
• Suitable for high-flow distribution manifolds in industrial plants
• Ideal for pneumatic tool supply in mechanical workshops
• Used with control panels in electrical equipment rooms
• Can be used for instrument Air supply in electronics assembly
• Suitable for high-flow distribution manifolds in industrial plants
What temperature range will it operate within?
It functions reliably between -20°C and +80°C, covering typical plant ambient and heated enclosure conditions.
What connection sizes are available for system integration?
It provides a 1/2 in G main port and a 1/4 in G port for an instrument pressure gauge.
How does the unit address regulatory material restrictions?
It is manufactured to comply with RoHS requirements, limiting restricted substances in electrical and electronic equipment.
What threading standard applies to the gauge port?
The gauge port uses G-threading consistent with BSP parallel specifications.
Which materials contribute to durability in demanding environments?
The bowl is MADE from a stainless steel casting to withstand corrosive and particulate-laden conditions.
Related links
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
