Festo PCRP Filter Regulator, 40 μm, 1/4 in NPT, Manual, 20 bar, 8120902

Subtotal (1 unit)*

€211.51

(exc. VAT)

€260.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.51

*price indicative

RS Stock No.:
351-135
Mfr. Part No.:
PCRP-44-N14-12-E-R1-M-T18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in NPT

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

2500L/min

Series

PCRP

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.5 bar to 12 bar

Bowl Material

Stainless Steel Casting

Model Number

8120902

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
IN
The Festo Filter Regulator is engineered to deliver precise control and reliability in pneumatic systems. Designed for optimal performance, it effortlessly accommodates a wide operating pressure range while ensuring effective filtration of compressed air and inert gases. The robust construction guarantees durability even in challenging environments, satisfying rigorous industry standards. With its intuitive design allowing for vertical installation and easy condensate drain, this product is poised to enhance productivity and streamline processes across various applications. Experience increased efficiency and safety with this advanced filter regulator, tailored for seamless integration into your operations.

Adjusting screw features an integrated lock for consistent settings

Constructed with high quality stainless steel components for longevity

Equipped with a manual condensate drain for straightforward maintenance

Supports lubricated operation ensuring flexibility in application

Conformance to NACE standards offers impressively low corrosion risk

Allows for diverse pneumatic connections simplifying installation

Meets rigorous air purity standards ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy