Festo PCRP Filter Regulator, 5 μm, 1/2 in G, Manual, 20 bar, 8120905
- RS Stock No.:
- 350-666
- Mfr. Part No.:
- PCRP-44-G12-12-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€252.48
(exc. VAT)
€310.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.48 |
*price indicative
- RS Stock No.:
- 350-666
- Mfr. Part No.:
- PCRP-44-G12-12-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | PCRP | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 0.5 bar to 12 bar | |
| Bowl Material | Stainless Steel Casting | |
| Model Number | 8120905 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series PCRP | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 0.5 bar to 12 bar | ||
Bowl Material Stainless Steel Casting | ||
Model Number 8120905 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- IN
The Festo filter regulator is an impeccable fusion of efficiency and reliability, tailored for industries demanding precise control of Air pressure and condensation management. Designed for vertical installation, this product boasts a robust structure compliant with stringent standards like NACE MR0175 and ISO 15156. With its Advanced features such as an adjusting screw with lock and a manual condensate drain, it ensures utmost operational efficacy. Weighing at just 750 grams, it functions seamlessly within a broad operating range. Its prowess in Air purity classification underlines an enduring commitment to quality and performance in compressed Air systems.
Adjustable pressure regulation enhances operational precision
Manual condensate drain simplifies maintenance procedures
Built with robust materials to ensure longevity and reliability
Conforms to multiple ATEX zones for versatile installation
Equipped with high alloy stainless steel components for durability
Ideal for both lubricated and inert gases providing flexibility
Related links
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
