Festo PCRP Filter Regulator, 5 μm, 1/4 in G, Manual, 20 bar, 8120907
- RS Stock No.:
- 350-668
- Mfr. Part No.:
- PCRP-44-G14-12-C-R1-M-T18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€211.51
(exc. VAT)
€260.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.51 |
*price indicative
- RS Stock No.:
- 350-668
- Mfr. Part No.:
- PCRP-44-G14-12-C-R1-M-T18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 2400L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | PCRP | |
| Connection Thread Standard | G 1/4 in | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS-compliant | |
| Bowl Material | Stainless Steel Casting | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 bar to 12 bar | |
| Model Number | 8120907 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 2400L/min | ||
Maximum Operating Pressure 20 bar | ||
Series PCRP | ||
Connection Thread Standard G 1/4 in | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS-compliant | ||
Bowl Material Stainless Steel Casting | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 bar to 12 bar | ||
Model Number 8120907 | ||
- COO (Country of Origin):
- IN
The Festo filter regulator combines robust engineering with exceptional filtration precision to ensure optimal Air quality and operational reliability in pneumatic systems. Designed for vertical mounting with an easy-to-use adjusting screw, it integrates seamlessly into various configurations. Its compliance with NACE MR0175/ISO 15156 standards further enhances its reliability in demanding environments, while the manual condensate drain offers users straightforward maintenance. This component is an Ideal choice for industries seeking a high-performance solution to manage Air pressure and quality effectively.
Adjusting screw with a lock mechanism ensures stable settings
Vertical mounting allows for versatile installation options
Designed without a pressure gauge for a minimalist approach
Conforms to international standards which ensuring adherence to quality
Maximizes flow rates while maintaining low pressure hysteresis
Built from high-alloy stainless steel for enhanced durability
Related links
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in G 20 bar, PCRP-44-G14-12-E-R1-M-T19
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-C-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in G 20 bar, PCRP-44-G12-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/4 in NPT 20 bar, PCRP-44-N14-12-E-R1-M-T18
- Festo PCRP Filter Regulator 1/2 in NPT 20 bar, PCRP-44-N12-12-E-R1-M-T18
