SMC AW Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, AW20
- RS Stock No.:
- 395-331
- Mfr. Part No.:
- AW20-F02H-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€32.01
(exc. VAT)
€39.37
(inc. VAT)
Limited stock
- 123 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.01 |
*price indicative
- RS Stock No.:
- 395-331
- Mfr. Part No.:
- AW20-F02H-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 17600L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, ISO 4413 | |
| Model Number | AW20 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 17600L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, ISO 4413 | ||
Model Number AW20 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- JP
SMC Series AW Filter Regulator, 0.05 to 0.85MPa Pressure Setting Range, 1/4 inch G Port Size - AW20-F02H-D
This filter regulator provides regulated compressed-air supply with particulate removal for industrial systems. It combines pressure control and filtration in a single unit suitable for pneumatic networks operating across common ambient temperatures. The device integrates a transparent fluid collection chamber and a standard manual drain to manage condensate while delivering a controlled outlet pressure for downstream equipment.
Features and Benefits:
• Pressure adjustment range 0.05-0.85 MPa for precise system regulation
• Maximum flow capacity 17,600 L/min to support high-demand lines
• Maximum operating pressure 10 bar to withstand elevated supply pressures
• Filtration down to 5 μm to protect valves and actuators from particulates
• Polycarbonate bowl for visual fluid monitoring and inspection
• Maximum flow capacity 17,600 L/min to support high-demand lines
• Maximum operating pressure 10 bar to withstand elevated supply pressures
• Filtration down to 5 μm to protect valves and actuators from particulates
• Polycarbonate bowl for visual fluid monitoring and inspection
Applications
• Suitable for feed to pneumatic actuators and cylinders
• Ideal for compressed-air preparation in production lines
• Used with air-driven tools requiring particulate-free supply
• Can be used for machine-tool air systems with high flow requirements
• Ideal for compressed-air preparation in production lines
• Used with air-driven tools requiring particulate-free supply
• Can be used for machine-tool air systems with high flow requirements
What environmental temperatures can it be used in?
It is specified for operation between -5 °C and 50 °C, covering typical workshop and factory conditions.
Which thread standards are employed for connections?
The unit uses G-thread standard for inlet/outlet ports and the pressure gauge port to match common pneumatic fittings.
What approvals or standards relate to safety and system integration?
It is compliant with IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413 and meets RoHS requirements.
How is condensate removal handled?
The product incorporates a standard drain arrangement enabling manual discharge of collected liquid from the bowl.
Related links
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator 1/4 in NPT 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8, 10 bar
- SMC AW Filter Regulator G 1/4, 10 bar
