PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 12 bar, KTM SM3BS
- RS Stock No.:
- 625-709
- Mfr. Part No.:
- KTM SM3BS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€145.86
(exc. VAT)
€179.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.86 |
*price indicative
- RS Stock No.:
- 625-709
- Mfr. Part No.:
- KTM SM3BS
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Overall Height | 280mm | |
| Overall Width | 70mm | |
| Pressure Setting Range | 7 bar | |
| Bowl Material | Aluminium | |
| Model Number | KTM SM3BS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Overall Height 280mm | ||
Overall Width 70mm | ||
Pressure Setting Range 7 bar | ||
Bowl Material Aluminium | ||
Model Number KTM SM3BS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST ALTO - COMPRESSED AIR TREATMENT UNIT represents a pinnacle of engineering, specifically designed for high-performance air treatment. This model excels in optimising compressed air systems, providing utmost reliability and efficiency. Expertly crafted, it features a robust design that seamlessly integrates with various setups, ensuring smooth operations even under demanding conditions. With its advanced filtration technology, it adeptly removes impurities, thus safeguarding downstream equipment and enhancing overall performance. Engineered for both durability and user convenience, this unit promises to deliver excellent service in commercial and industrial applications alike.
Robust construction ensures longevity and performance under high pressure
Advanced filtration system protects equipment from damaging particles
Designed for seamless integration into existing compressed air systems
Optimised flow rate enhances efficiency and productivity
User friendly with easy installation and maintenance
Suitable for various applications catering to diverse industry needs
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
