PREVOST ALTO Filter/Regulator (FR) Assembly, 25 μm, 1/2 in G, 12 bar, KTM SM3ES
- RS Stock No.:
- 625-710
- Mfr. Part No.:
- KTM SM3ES
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€149.02
(exc. VAT)
€183.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.02 |
*price indicative
- RS Stock No.:
- 625-710
- Mfr. Part No.:
- KTM SM3ES
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1820.00L/min | |
| Series | ALTO | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Overall Height | 170mm | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Model Number | KTM SM3ES | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1820.00L/min | ||
Series ALTO | ||
Filtration Size 25μm | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Overall Height 170mm | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
Model Number KTM SM3ES | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST filter-regulator with wall bracket is an essential component for managing compressed air in industrial settings. This unit showcases a robust design specifically engineered to ensure optimal flow rates and consistent performance at a pressure of 7 bar. Its innovative construction effectively filters out particulates, enhancing the longevity of downstream equipment and ensuring safety in operational processes. Additionally, the incorporation of a safety quick release coupler guarantees swift adjustments and secure connections, making it a practical choice for users aiming for efficiency and reliability in their air treatment systems. With its spatial dimensions tailored for ease of installation, this product integrates seamlessly into existing setups, promoting streamlined airflow. Ideal for demanding environments, it assures users of a dependable solution for compressed air treatment needs.
Designed with a wall bracket for convenient installation
Incorporates a safety quick release coupler for enhanced operational safety
Filters particulates effectively safeguarding downstream components
Capable of managing high flow rates ensuring efficient performance
Constructed for durability promising long term reliability in harsh conditions
Optimised for easy integration into various industrial setups
Related links
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G KTM SM3BS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1ES
- PREVOST ALTO Filter/Regulator (FR) Assembly G 3/8 KTM SM2IS
- PREVOST ALTO Filter/Regulator (FR) Assembly G 1/4 Female KTM SM1IS
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G, 12.00 bar
- PREVOST ALTO Filter/Regulator (FR) Assembly 1/2 in G 12.00 bar
