PREVOST PREVOS1 Filter/Regulator (FR) Assembly, 25 μm, 3/8 in G, 10 bar, ATU M2585102ES
- RS Stock No.:
- 628-152
- Mfr. Part No.:
- ATU M2585102ES
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€157.94
(exc. VAT)
€194.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.94 |
*price indicative
- RS Stock No.:
- 628-152
- Mfr. Part No.:
- ATU M2585102ES
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 10 bar | |
| Series | PREVOS1 | |
| Filtration Size | 25μm | |
| Pressure Gauge Port Size | 3/8 in G | |
| Minimum Operating Temperature | 5.00°C | |
| Maximum Operating Temperature | 50.00°C | |
| Standards/Approvals | No | |
| Model Number | ATU M2585102ES | |
| Pressure Setting Range | 2 → 8.5 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 10 bar | ||
Series PREVOS1 | ||
Filtration Size 25μm | ||
Pressure Gauge Port Size 3/8 in G | ||
Minimum Operating Temperature 5.00°C | ||
Maximum Operating Temperature 50.00°C | ||
Standards/Approvals No | ||
Model Number ATU M2585102ES | ||
Pressure Setting Range 2 → 8.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filter-regulator with safety quick coupling is expertly designed to ensure optimal performance in various industrial applications. This innovative device combines filtration and pressure regulation to deliver precise control over air quality and system efficiency. With its robust construction, it withstands challenging conditions while maintaining effective filtration down to 5 microns. Ideal for environments where clean air is paramount, this solution assists in prolonging the lifespan of downstream equipment. It operates seamlessly between a temperature range of 5 to 50 degrees Celsius and is rated to handle a maximum operating pressure of 10 bar. Combining reliability with ease of use, this filter-regulator is an essential addition to any pneumatic system.
Designed with a safety quick coupling for easy and secure connections
Ensures clean air supply by effectively filtering particulates down to 5 microns
Optimally regulates pressure up to 10 bar for enhanced system control
Widely versatile suitable for various applications demanding high air quality
Constructed to endure harsh operational environments without compromising performance
Functions efficiently within a temperature range of 5 to 50 degrees Celsius
Related links
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102IS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103ES
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103BS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 3/8 in G ATU M2585102CS
- PREVOST PREVOS1 Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103CS
- PREVOST ATU Filter/Regulator (FR) Assembly 1/2 in G ATU M2585103
