Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 12 bar, 8232868
- RS Stock No.:
- 793-125
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-V
- Manufacturer:
- Festo
Subtotal (1 unit)*
€164.26
(exc. VAT)
€202.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.26 |
*price indicative
- RS Stock No.:
- 793-125
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-V
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232868 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232868 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS4-LFR-AGC-D7-E-R-V, Numeric Part Number: 8232868
This filter regulator combines Air filtration and pressure control for compressed-Air installations. It conditions supply Air by separating condensate and removing particles down to 40μm while maintaining a stable downstream pressure between 0.5 bar and 12 bar. The unit is suitable for use with compressed Air and inert gases and is designed for vertical mounting with a Compact footprint and visible analogue pressure indication.
Features and Benefits:
• 1500 L/min standard flow rate enables consistent supply capacity
• 40μm filtration protects downstream components from particulates
• Manual condensate drain allows controlled fluid removal
• Polycarbonate bowl offers transparent Visual monitoring
• Pressure gauge port G3/8 supports direct instrument attachment
• 40μm filtration protects downstream components from particulates
• Manual condensate drain allows controlled fluid removal
• Polycarbonate bowl offers transparent Visual monitoring
• Pressure gauge port G3/8 supports direct instrument attachment
Applications
• Suitable for pneumatic tool Air supply conditioning
• Ideal for plant lines requiring condensate separation
• Used with inert gas distribution and process control
• Can be used for workshop compressed-Air point-of-use units
• Suitable for systems needing pressure monitoring via gauge
• Ideal for plant lines requiring condensate separation
• Used with inert gas distribution and process control
• Can be used for workshop compressed-Air point-of-use units
• Suitable for systems needing pressure monitoring via gauge
What operating temperature range can the unit withstand?
The unit is rated for operation and storage between -10°C and 60°C.
What materials contact the airflow and seals?
The housing and sub-base are die-cast aluminium, the bowl is Makrolon® polycarbonate, and Seals and membrane are NBR.
How does the regulator manage return flow and exhausting?
It includes secondary exhausting and a return flow function to maintain stable output pressure under varying inlet conditions.
What is the maximum operating pressure specified?
The maximum operating pressure is 12 bar.
Related links
- Festo MS Filter Regulator G3/8 in Manual 8232869
- Festo MS Filter Regulator G3/8 in Manual 8232863
- Festo MS Filter Regulator G3/8 in Manual 8232864
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/4 in Manual 8232856
- Festo MS Filter Regulator G1/4 in Manual 8232857
