Festo MS Filter Regulator, 40 μm, G1/4 in, Manual, 12 bar, 8232856
- RS Stock No.:
- 793-113
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-V-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€119.75
(exc. VAT)
€147.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.75 |
*price indicative
- RS Stock No.:
- 793-113
- Mfr. Part No.:
- MS4-LFR-1/4-D7-E-R-V-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/4 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 1500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8232856 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/4 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 1500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8232856 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure setting, 40μm filtration size - MS4-LFR-1/4-D7-E-R-V-MPA, Numeric Part Number: 8232856
This filter regulator conditions compressed Air by combining particulate removal with pressure control for pneumatic systems. It is designed for vertical mounting within industrial installations and accepts compressed Air or inert gases to meet specified purity classes. The unit operates across typical workshop temperatures and incorporates a manual condensate removal method and an analogue pressure indication port for straightforward monitoring.
Features and Benefits:
• 1500 L/min flow rate delivers high-volume pneumatic supply
• 0.5 to 12 bar setting range enables flexible pressure control
• 40 μm filtration reduces particulate carryover into downstream equipment
• Polycarbonate bowl with guard allows Visual condensate inspection
• Manual drain prevents unintended discharge during operation
• 0.5 to 12 bar setting range enables flexible pressure control
• 40 μm filtration reduces particulate carryover into downstream equipment
• Polycarbonate bowl with guard allows Visual condensate inspection
• Manual drain prevents unintended discharge during operation
Applications
• Suitable for machine tool compressed Air circuits
• Ideal for pneumatic actuators and valve islands
• Used with instrumentation requiring regulated supply pressure
• Can be used for plant Air preparation in assembly lines
• Suitable for food-industry auxiliary Air when supplementary information applied
• Ideal for pneumatic actuators and valve islands
• Used with instrumentation requiring regulated supply pressure
• Can be used for plant Air preparation in assembly lines
• Suitable for food-industry auxiliary Air when supplementary information applied
What are the permissible operating and storage temperatures?
The unit functions and may be stored between -10 °C and 60 °C.
Which connection thread and gauge port are provided?
Both pneumatic ports use G1/4 thread and the gauge port accepts a 1/4 in connection.
What material comprises the main housing and bowl?
The housing and sub-base are die-cast aluminium while the bowl is Makrolon® polycarbonate.
How effective is condensate separation and what is the bowl capacity?
Separation efficiency exceeds 75% and the bowl holds up to 19 ml of condensate.
Which media and purity standards apply to use?
It is for compressed Air to ISO 8573-1:2010 and can also be used with inert gas.
Related links
- Festo MS Filter Regulator G3/8 in Manual 8232869
- Festo MS Filter Regulator G1/4 in Manual 8232852
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo MS Filter Regulator G1/4 in Manual 8232849
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter Regulator G3/8 in Manual 8232868
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
