Festo MS Filter Regulator, 40 μm, G1/8 in, Manual, 14 bar, 8232858
- RS Stock No.:
- 793-115
- Mfr. Part No.:
- MS4-LFR-1/8-D7-E-R-M-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.50
(exc. VAT)
€100.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.50 |
*price indicative
- RS Stock No.:
- 793-115
- Mfr. Part No.:
- MS4-LFR-1/8-D7-E-R-M-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/8 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 900L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232858 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/8 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 900L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8232858 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm filtration size, 0.50 to 12 bar Pressure regulation range - MS4-LFR-1/8-D7-E-R-M-MPA, Numeric Part Number: 8232858
This filter regulator provides pressure control and particulate separation for compressed-Air systems. It maintains a stable output pressure while removing condensate and particles down to the specified pore size. Designed for vertical mounting within a Compact pneumatic installation, it is suitable for compressed Air and inert gas applications meeting the stated Air purity standards.
Features and Benefits:
• 900 L/min flow rate delivering high throughput for pneumatic loops
• 0.5 to 12 bar regulation range enabling precise pressure adjustment
• 14 bar maximum operating pressure supporting robust system demand
• 40 μm filtration reducing particulate ingress to protect downstream devices
• Manual condensate drain allowing controlled maintenance and servicing
• 0.5 to 12 bar regulation range enabling precise pressure adjustment
• 14 bar maximum operating pressure supporting robust system demand
• 40 μm filtration reducing particulate ingress to protect downstream devices
• Manual condensate drain allowing controlled maintenance and servicing
Applications
• Suitable for machine tool pneumatic supply lines
• Ideal for sensor and actuator protection in automation
• Used with inert gas distribution in production cells
• Can be used for preparatory treatment before valves
• Suitable for compressed-air service in food-related systems
• Ideal for sensor and actuator protection in automation
• Used with inert gas distribution in production cells
• Can be used for preparatory treatment before valves
• Suitable for compressed-air service in food-related systems
What materials contact the medium inside the unit?
The sub-base and housing are die-cast aluminium, the bowl is Makrolon®, membranes and Seals are NBR, and internal plates use POM.
How is condensate removed and what is bowl capacity?
Condensate is expelled via a manual rotating drain and the bowl holds up to 19 ml.
Which pressure readout and connection standards apply?
It accommodates an analogue pressure gauge and uses G1/8 pneumatic ports with a 1/8 in gauge-port thread.
What environmental and media temperature ranges are suitable?
Operating and media temperatures span -10 °C to 60 °C, with storage at the same limits.
What filtration performance and separation efficiency can be expected?
The unit uses a <40 μm pore filter with condensate separation greater than 75% and delivers Air purity to ISO 8573-1:2010 classes as specified.
Related links
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/8 in 14 bar, 8232859
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G1/4 in 14 bar, 8232850
- Festo MS Filter Regulator G1/4 in 14 bar, 8232855
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
