Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 14 bar, 8232865
- RS Stock No.:
- 793-122
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.99 |
*price indicative
- RS Stock No.:
- 793-122
- Mfr. Part No.:
- MS4-LFR-AGC-D7-E-R-M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1500L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232865 | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1500L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232865 | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Grade, 0.50 to 12 bar Pressure Setting Range - MS4-LFR-AGC-D7-E-R-M, Numeric Part Number: 8232865
This filter regulator controls and conditions compressed Air for industrial pneumatic systems. It combines particle separation and pressure regulation with an integrated analogue pressure gauge and a manual condensate drain. Designed for vertical mounting within a narrow tolerance, it handles compressed Air and inert gases while operating across typical workshop temperatures.
Features and Benefits:
• 1500 L/min flow rate for high-throughput applications
• 40μm filtration delivering greater than 75% condensate separation
• 0.5 to 12 bar adjustable output for controlled downstream pressure
• 14 bar maximum operating pressure for a robust safety margin
• Polycarbonate bowl with manual drain for visible condensate removal
• 40μm filtration delivering greater than 75% condensate separation
• 0.5 to 12 bar adjustable output for controlled downstream pressure
• 14 bar maximum operating pressure for a robust safety margin
• Polycarbonate bowl with manual drain for visible condensate removal
Applications
• Suitable for pneumatic tool supply requiring high flow
• Ideal for control cabinets needing Compact pressure regulation
• Used with inert gas lines in laboratory systems
• Can be used for machine supply Air filtered to ISO standards
• Ideal for control cabinets needing Compact pressure regulation
• Used with inert gas lines in laboratory systems
• Can be used for machine supply Air filtered to ISO standards
What port connections are provided?
Both inlet and outlet use G3/8 threaded ports compatible with G thread fittings.
How should the unit be mounted?
Fit vertically within ±5° using supplied accessories to ensure correct condensate drainage.
What materials contact the media?
The flow path includes a die-cast aluminium sub-base, NBR seals, and a Makrolon® polycarbonate bowl.
What temperature range can it withstand?
It is rated for media, ambient and storage temperatures from -10°C to 60°C.
Related links
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G3/8 in 14 bar, 8232862
- Festo MS Filter Regulator G3/8 in Manual 8232868
- Festo MS Filter Regulator G3/8 in Manual 8232869
- Festo MS Filter Regulator G3/8 in 14 bar, 8232860
- Festo MS Filter Regulator G3/8 in 14 bar, 8232861
- Festo MS Filter Regulator G3/8 in Manual 8232863
