Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 14 bar, 8232861
- RS Stock No.:
- 793-118
- Mfr. Part No.:
- MS4-LFR-AGC-D6-E-R-M-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.99 |
*price indicative
- RS Stock No.:
- 793-118
- Mfr. Part No.:
- MS4-LFR-AGC-D6-E-R-M-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1700L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232861 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1700L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232861 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure Regulation Range, G3/8in Port Size - MS4-LFR-AGC-D6-E-R-M-MPA, Numeric Part Number: 8232861
This filter regulator provides pressure conditioning and particulate removal for compressed Air and inert gases in industrial pneumatic systems. It maintains a stable downstream pressure while separating condensate and solids to protect downstream equipment. The unit is intended for vertical mounting and is compatible with Air quality standards for compressed Air treatment.
Features and Benefits:
• 1700 L/min flow rate for high-volume supply
• 40 μm filtration delivers effective particulate removal
• 0.3 to 7 bar regulation range for versatile pressure control
• Manual condensate drain enables simple maintenance
• 14 bar maximum operating pressure supports robust systems
• 40 μm filtration delivers effective particulate removal
• 0.3 to 7 bar regulation range for versatile pressure control
• Manual condensate drain enables simple maintenance
• 14 bar maximum operating pressure supports robust systems
Applications
• Suitable for pneumatic tooling and actuator supply
• Used with inert gas lines requiring pressure control
• Ideal for workshop compressed Air distribution panels
• Can be used for automation equipment Air treatment
• Used for processes needing secondary exhausting function
• Used with inert gas lines requiring pressure control
• Ideal for workshop compressed Air distribution panels
• Can be used for automation equipment Air treatment
• Used for processes needing secondary exhausting function
What materials are used for the bowl and seals?
The bowl is polycarbonate (Makrolon®) and the Seals and membrane are NBR.
How should the unit be oriented during installation?
It must be mounted vertically within ±5° to ensure correct condensate separation and operation.
What ports are provided for gauge and pneumatic connections?
Pneumatic connections for ports 1 and 2 use G3/8 thread and the pressure gauge port is 3/8in with G thread standard.
What temperatures can the unit withstand in service and storage?
The device is rated for ambient and media temperatures from -10 °C to 60 °C for both operation and storage.
Related links
- Festo MS Filter Regulator G3/8 in 14 bar, 8232860
- Festo MS Filter Regulator G3/8 in 14 bar, 8232866
- Festo MS Filter Regulator G1/4 in 14 bar, 8232848
- Festo MS Filter Regulator G1/4 in 14 bar, 8232854
- Festo MS Filter Regulator G1/8 in 14 bar, 8232858
- Festo MS Filter Regulator G3/8 in 14 bar, 8232865
- Festo MS Filter Regulator G3/8 in 14 bar, 8232867
- Festo MS Filter Regulator G3/8 in Manual 8232869
