Festo MS Filter Regulator, 40 μm, G3/8 in, Manual, 20 bar, 8233034
- RS Stock No.:
- 793-168
- Mfr. Part No.:
- MSB6-3/8:C3:J1-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€218.95
(exc. VAT)
€269.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.95 |
*price indicative
- RS Stock No.:
- 793-168
- Mfr. Part No.:
- MSB6-3/8:C3:J1-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Flow Rate | 3800L/min | |
| Maximum Operating Pressure | 20 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233034 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Flow Rate 3800L/min | ||
Maximum Operating Pressure 20 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8233034 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-3/8:C3:J1-WP, Numeric Part Number: 8233034
This filter regulator conditions compressed Air for pneumatic systems, combining particle removal with pressure control. It is designed for industrial environments where maintaining a stable output pressure and acceptable Air purity is required. The unit accepts inlet pressures up to 20 bar and delivers a regulated output across a wide adjustable span while providing a visible pressure indication and Basic condensate management.
Features and Benefits:
• 40μm filtration providing particulate removal and component protection
• 0.5 to 12 bar pressure setting range enabling flexible downstream control
• 3800 L/min maximum flow supporting high-volume pneumatic circuits
• Polycarbonate bowl with manual drain allowing easy condensate evacuation
• G3/8 ports and G 3/8 pressure gauge port enabling standard connections
• 0.5 to 12 bar pressure setting range enabling flexible downstream control
• 3800 L/min maximum flow supporting high-volume pneumatic circuits
• Polycarbonate bowl with manual drain allowing easy condensate evacuation
• G3/8 ports and G 3/8 pressure gauge port enabling standard connections
Applications
• Suitable for feeding pneumatic actuators requiring steady pressure
• Ideal for machine tools with high Air consumption
• Used with inert gas supplies in test benches
• Can be used for general workshop Air preparation
• Suitable for systems operating in moderate corrosion environments
• Ideal for machine tools with high Air consumption
• Used with inert gas supplies in test benches
• Can be used for general workshop Air preparation
• Suitable for systems operating in moderate corrosion environments
What ambient and media temperature limits apply?
The unit operates between -10°C and 60°C for both ambient and media temperatures.
How is condensate removed from the bowl?
Condensate is discharged manually via a rotating drain to control release volume.
What materials form the housing and bowl?
The housing is die-cast aluminium and the bowl is MADE from Makrolon® polycarbonate.
What flow and pressure parameters define operational capacity?
The device supports flows up to 3800 L/min and an operating pressure range from 0.15 MPa to 2 MPa.
Which Air quality and gas types are acceptable?
It accepts compressed Air to ISO 8573-1:2010 [7:4:4] and inert gases, with lubricated operation permitted when required.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G 1/8 1.4 MPa
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo MS Filter Regulator G3/4 in 20 bar, 8233040
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
