Festo MS Filter Regulator, 40 μm, G3/8 in, Automatic, 12 bar, 8233035
- RS Stock No.:
- 793-169
- Mfr. Part No.:
- MSB6-3/8:C3:J2:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€479.23
(exc. VAT)
€589.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.23 |
*price indicative
- RS Stock No.:
- 793-169
- Mfr. Part No.:
- MSB6-3/8:C3:J2:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233035 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233035 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Setting Range, 40μm Filtration Size - MSB6-3/8:C3:J2:F3-WP, Numeric Part Number: 8233035
This filter regulator conditions compressed Air by combining pressure regulation with particulate separation for industrial pneumatic systems. It accepts compressed Air compliant with ISO 8573-1:2010 and maintains a stable output pressure while removing contaminants to protect downstream components. The unit is intended for vertical mounting and includes a Visual pressure indication option for system monitoring.
Features and Benefits:
• 0.5 to 12 bar pressure setting range ensures consistent downstream control
• 40 μm filtration size removes fine particulates before actuators
• 3,500 L/min maximum flow rate supports high‑throughput systems
• Fully automatic condensate drain reduces manual maintenance
• Polycarbonate bowl with guard allows Visual fluid inspection
• 40 μm filtration size removes fine particulates before actuators
• 3,500 L/min maximum flow rate supports high‑throughput systems
• Fully automatic condensate drain reduces manual maintenance
• Polycarbonate bowl with guard allows Visual fluid inspection
Applications
• Used for general compressed‑Air preparation in production lines
• Suitable for pneumatic valve islands requiring pressure stability
• Ideal for feeding Air tools and actuators with high flow demand
• Can be used for inert gas conditioning in test rigs
• Used with lubricated systems where lubrication is required
• Suitable for pneumatic valve islands requiring pressure stability
• Ideal for feeding Air tools and actuators with high flow demand
• Can be used for inert gas conditioning in test rigs
• Used with lubricated systems where lubrication is required
What port connections are provided for system piping?
Ports include G3/8 for supply and gauge, Plus a G1/2 auxiliary port for downstream connection.
Which materials are used for the housing and bowl components?
The housing is die‑cast aluminium and the bowl is Makrolon® polycarbonate with a plastic guard.
What temperature range should the unit be stored and operated within?
It can be stored and operated between -10 °C and 60 °C.
How does the regulator manage pressure variations from the supply side?
It features primary pressure compensation and a controller function that holds output pressure constant.
What standards govern the cleanliness of the delivered air?
The output Air meets ISO 8573-1:2010 Air quality classes.
Related links
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G1/2 in 20 bar, 8233042
