Festo MS Filter Regulator, 40 μm, G1/2 in, Manual, 20 bar, 8233033
- RS Stock No.:
- 793-278
- Mfr. Part No.:
- MSB6-3/8:C3:J1:F3-WP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€440.99
(exc. VAT)
€542.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.99 |
*price indicative
- RS Stock No.:
- 793-278
- Mfr. Part No.:
- MSB6-3/8:C3:J1:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Flow Rate | 3500L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233033 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Flow Rate 3500L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8233033 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-3/8:C3:J1:F3-WP, Numeric Part Number: 8233033
This filter regulator is a service unit combination designed to condition compressed Air and manage outlet pressure for industrial pneumatic systems. It integrates filtration, pressure regulation and an on/off valve to provide stable downstream pressure with primary compensation and secondary exhausting. The unit accepts compressed Air conforming to ISO 8573-1:2010 and is suitable for use with inert gases and lubricated supply where lubrication is required downstream.
Features and Benefits:
• 3500 L/min maximum flow rate for high-capacity supply
• 40μm grade of filtration for particulate removal
• 0.5 to 12 bar pressure regulation range for precise control
• Manual condensate drain enabling controlled fluid removal
• Polycarbonate bowl with plastic guard for Visual monitoring
• 40μm grade of filtration for particulate removal
• 0.5 to 12 bar pressure regulation range for precise control
• Manual condensate drain enabling controlled fluid removal
• Polycarbonate bowl with plastic guard for Visual monitoring
Applications
• Suitable for pneumatic actuators requiring stable pressure
• Used with assembly-line Air tools demanding high flow
• Ideal for inert-gas supply conditioning in plant systems
• Can be used for workshops with lubricated compressors
• Suitable for modular service unit installations with bracket mounting
• Used with assembly-line Air tools demanding high flow
• Ideal for inert-gas supply conditioning in plant systems
• Can be used for workshops with lubricated compressors
• Suitable for modular service unit installations with bracket mounting
What temperature ranges can it operate within?
It operates between -10°C and 60°C for both ambient and media temperatures.
What materials are used for the main wetted components?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate with a plastic guard.
How is the unit mounted and what port standards are provided?
It is supplied for mounting with a bracket and features G-thread pneumatic connections including a 1/2 in pressure gauge port.
How does the regulator maintain output pressure stability?
It provides primary pressure compensation, return-flow function and constant output pressure control for regulation.
Related links
- Festo MS Filter Regulator G 1/4 1.8 MPa
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator G3/8 in 12 bar, 8233035
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G3/8 in 12 bar, 8233036
- Festo MS Filter Regulator G1/2 in 20 bar, 8233042
