Festo MS Filter Regulator, 40 μm, G1/2 in, Automatic, 12 bar, 8232885
- RS Stock No.:
- 793-218
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€141.40
(exc. VAT)
€173.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.40 |
*price indicative
- RS Stock No.:
- 793-218
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G1/2 in | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8232885 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G1/2 in | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 12 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8232885 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.30 to 7 bar Pressure Regulation Range, G1/2 Port Size - MS6-LFR-1/2-D6-E-R-V-MPA, Numeric Part Number: 8232885
This filter regulator controls and conditions compressed Air for pneumatic systems, maintaining a stable downstream pressure while removing condensate and particulate. It is designed for vertical mounting with a rotary knob actuator and is suitable for compressed Air and inert gases conforming to ISO 8573-1:2010. The unit combines a pressure gauge port and an automatic condensate drain to support continuous operation in moderate corrosion environments.
Features and Benefits:
• 0.3 to 7 bar pressure regulation range ensures consistent output pressure
• 6200 L/min standard flow capacity supports high-throughput systems
• 40 μm filtration size reduces particulate ingress to protect actuators
• Automatic condensate drain removes moisture without manual intervention
• Polycarbonate bowl with plastic guard provides visible fluid monitoring
• 6200 L/min standard flow capacity supports high-throughput systems
• 40 μm filtration size reduces particulate ingress to protect actuators
• Automatic condensate drain removes moisture without manual intervention
• Polycarbonate bowl with plastic guard provides visible fluid monitoring
Applications
• Suitable for pneumatic tool feed lines requiring stable pressure
• Ideal for compressed Air distribution in manufacturing cells
• Used with inert gas supply systems needing particulate removal
• Can be used for central Air systems with high flow demand
• Suitable for installations requiring vertical mounting tolerance
• Ideal for compressed Air distribution in manufacturing cells
• Used with inert gas supply systems needing particulate removal
• Can be used for central Air systems with high flow demand
• Suitable for installations requiring vertical mounting tolerance
What materials are used for wetted components?
The sub-base and housing are die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.
What temperature range can the unit operate within?
It functions across an ambient and media temperature range of -10 °C to 60 °C.
How does the unit indicate pressure to the operator?
A pressure gauge can be fitted to the 1/2 in gauge port using the G-threaded connection.
What level of condensate separation and capacity does it provide?
The separator achieves greater than 75% condensate separation and a maximum condensate volume of 38 ml.
Which flow and pressure limits must be observed?
The regulator handles a standardised flow rate of 6200 L/min and a maximum operating pressure of 12 bar.
Related links
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator G1/4 in Manual 8232849
- Festo MS Filter Regulator G1/2 in 12 bar, 8232893
- Festo MS Filter Regulator G1/4 in 12 bar, 8232900
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G Manual 610054
- Festo MS Filter Regulator G1 in 12 bar, 8232925
- Festo MS Filter Regulator G1/2 in 12 bar, 8232894
- Festo MS Filter Regulator G1/4 in 12 bar, 8232896
