Parker EPF Hydraulic Filter, 10 μm, G1, 420 bar

Image representative of range

Subtotal (1 unit)*

€667.42

(exc. VAT)

€820.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€667.42

*price indicative

RS Stock No.:
825-081
Mfr. Part No.:
EPF3110QIBPMG161
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G1

Maximum Flow Rate

200L/min

Maximum Operating Pressure

420 bar

Series

EPF

Connection Thread Standard

G

Filtration Size

10μm

Standards/Approvals

ISO 16889

Pressure Setting Range

5bar

Bowl Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker high-pressure inline hydraulic oil filter provides essential filtration for hydraulic systems, ensuring optimal performance and sustained equipment reliability in demanding environments.

Compact design enables easy integration into hydraulic systems

Reusable element core reduces waste and promotes sustainability

Flow capacity up to 700 L/min (185 GPM) supports high-demand applications

Maximum operating pressure of 450 bar (6,500 psi) ensures robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy