Parker EPF Hydraulic Filter, 5 μm, G3/4, 450 bar

Image representative of range

Subtotal (1 unit)*

€582.56

(exc. VAT)

€716.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€582.56

*price indicative

RS Stock No.:
823-860
Mfr. Part No.:
EPF2205QIBPMG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G3/4

Maximum Flow Rate

120L/min

Maximum Operating Pressure

450 bar

Series

EPF

Connection Thread Standard

G

Filtration Size

5μm

Standards/Approvals

ISO 16889

Pressure Setting Range

7bar

Bowl Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker inline hydraulic oil filter offers a highly Compact and eco-friendly solution, designed to effectively filter hydraulic oil, ensuring optimal system performance and longevity.

Reusable element core enhances sustainability and reduces waste

Capable of flows up to 700 L/min, accommodating various hydraulic systems

Operates under maximum allowable pressure of 450 bar for heavy-duty applications

Micron rating of 5 μm ensures precise filtration for clean oil circulation

Bypass valve provides reliable pressure management to maintain performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy