Parker EPF Hydraulic Filter, 10 μm, G1/2, 450 bar

Image representative of range

Subtotal (1 unit)*

€568.17

(exc. VAT)

€698.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€568.17

*price indicative

RS Stock No.:
825-069
Mfr. Part No.:
EPF2210QIBPMG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G1/2

Maximum Flow Rate

40L/min

Maximum Operating Pressure

450 bar

Connection Thread Standard

G

Series

EPF

Filtration Size

10μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker actuator designed to provide precise motion control in various applications. Its robust construction ensures durability and reliability under demanding conditions.

High-performance design enables efficient operation in dynamic environments

Versatile compatibility with a range of control systems enhances flexibility

Robust materials ensure longevity and resistance to wear and tear

Compact structure allows for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy