Parker EPF Hydraulic Filter, 10 μm, G3/4, 450 bar

Subtotal (1 unit)*

€856.60

(exc. VAT)

€1,053.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€856.60

*price indicative

RS Stock No.:
824-739
Mfr. Part No.:
EPF2210QIBT1MG121
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Port Size

G3/4

Maximum Flow Rate

140L/min

Maximum Operating Pressure

450 bar

Connection Thread Standard

G

Series

EPF

Filtration Size

10μm

Standards/Approvals

ISO 16889

Bowl Material

Steel

Pressure Setting Range

5bar

Pressure Gauge Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker inline hydraulic oil filter is a highly Compact and eco-friendly solution designed for efficient filtration in hydraulic systems, ensuring optimal performance and longevity.

Capable of flows up to 700 L/min (185 GPM)

Maximum allowable operating pressure reaches up to 450 bar (6,500 psi)

Features a re-usable element core, promoting sustainability

Bypass Valve pressure rating is set at 7.0 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy