Festo MS Filter Regulator, 40 μm, G3/8 in, Automatic, 12 bar, 8232909
- RS Stock No.:
- 793-240
- Mfr. Part No.:
- MS6-LFR-3/8-D7-E-R-V-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€131.93
(exc. VAT)
€162.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.93 |
*price indicative
- RS Stock No.:
- 793-240
- Mfr. Part No.:
- MS6-LFR-3/8-D7-E-R-V-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G3/8 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | 8232909 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G3/8 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Polycarbonate | ||
Model Number 8232909 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 0.50 to 12 bar Pressure Regulation Range, 40μm Filtration Size - MS6-LFR-3/8-D7-E-R-V-VS, Numeric Part Number: 8232909
This filter regulator provides regulated pneumatic supply with integrated particulate removal and automatic condensate discharge for industrial compressed-Air systems. It maintains a steady downstream pressure across a wide adjustment band while separating condensate and solids to improve Air quality for pneumatic actuators and instrumentation. The unit is suitable for inline or front-panel installation and operates with compressed Air and inert gases within standard industrial environments.
Features and Benefits:
• 0.5 to 12 bar pressure regulation ensures consistent downstream control
• 40 μm filtration delivers particulate retention for supply protection
• Fully automatic drain removes condensate without manual intervention
• 4000 L/min nominal flow supports high-throughput pneumatic systems
• Polycarbonate bowl with plastic guard provides Visual level monitoring
• 40 μm filtration delivers particulate retention for supply protection
• Fully automatic drain removes condensate without manual intervention
• 4000 L/min nominal flow supports high-throughput pneumatic systems
• Polycarbonate bowl with plastic guard provides Visual level monitoring
Applications
• Suitable for supplying pneumatic actuators in factory automation
• Ideal for use with inert gas distribution panels
• Used with Air preparation units for machine tool systems
• Can be used for control circuits requiring stable output pressure
• Suitable for compressed-Air lines requiring inline filtration
• Ideal for use with inert gas distribution panels
• Used with Air preparation units for machine tool systems
• Can be used for control circuits requiring stable output pressure
• Suitable for compressed-Air lines requiring inline filtration
What temperature range can it operate within?
It is rated for use between -10 °C and 60 °C.
Which connection thread standard does it use?
It uses G3/8 pneumatic ports for supply and outlet connections.
How is condensate handled during operation?
Condensate is collected and discharged automatically via an internal drain.
What materials are used for pressure-containing components?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.
What level of Air purity is achieved at the output?
Output Air meets ISO 8573-1:2010 classification with the specified particulate and water separation performance.
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232895
- Festo MS Filter Regulator G3/8 in 20 bar, 8232907
- Festo MS Filter Regulator G3/8 in 12 bar, 8232908
- Festo MS Filter Regulator G1/4 in Manual 8232857
- Festo MS Filter Regulator 3/8 in G 20 bar, MS6-LFR-3/8-D7-E-R-M-E11
- Festo MS Filter Regulator G3/8 in 20 bar, 8232906
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- Festo MS Filter Regulator G1/4 in 12 bar, 8232897
