Festo G 1/8 Filter Regulator, 40 μm, 1/8 in G, Automatic, 12 bar, 162694
- RS Stock No.:
- 202-9841
- Mfr. Part No.:
- LFR-1/8-D-O-MINI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€193.78
(exc. VAT)
€238.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €193.78 |
*price indicative
- RS Stock No.:
- 202-9841
- Mfr. Part No.:
- LFR-1/8-D-O-MINI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/8 in G | |
| Maximum Flow Rate | 750L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | G 1/8 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 64mm | |
| Pressure Gauge Port Size | Prepared For G1/8 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 76mm | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Overall Height | 210.9mm | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Bowl Material | Die Cast Zinc | |
| Model Number | 162694 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/8 in G | ||
Maximum Flow Rate 750L/min | ||
Maximum Operating Pressure 12 bar | ||
Series G 1/8 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 64mm | ||
Pressure Gauge Port Size Prepared For G1/8 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 76mm | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Overall Height 210.9mm | ||
Pressure Setting Range 0.5 → 12 bar | ||
Bowl Material Die Cast Zinc | ||
Model Number 162694 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.
Size -Mini
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/8 Filter Regulator 1/4 in G 12 bar, 162695
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162696
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162726
- Festo G 1/8 Filter Regulator 1/2 in G 12 bar, 185752
- Festo G 1/8 Filter Regulator 1/4 in G 12 bar, 535720
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185768
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162697
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 185780
