Festo G 1/2 Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 186494
- RS Stock No.:
- 202-9860
- Mfr. Part No.:
- LFR-1/2-D-5M-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€520.14
(exc. VAT)
€639.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.14 |
*price indicative
- RS Stock No.:
- 202-9860
- Mfr. Part No.:
- LFR-1/2-D-5M-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 7500L/min | |
| Series | G 1/2 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 270mm | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Overall Width | 106mm | |
| Bowl Material | Polycarbonate | |
| Model Number | 186494 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 7500L/min | ||
Series G 1/2 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 270mm | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Overall Width 106mm | ||
Bowl Material Polycarbonate | ||
Model Number 186494 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192625
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192629
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192389
- Festo G 3/8 Filter Regulator 1/2 in G 12 bar, 192617
- Festo EAGF Filter Regulator 1/2 in G 12 bar, 186491
- Festo G 1/8 Filter Regulator 1 in 12 bar, 162733
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192615


