SMC AW Air Filter Regulator, 5 μm, 1/2 in, 10 bar

Temporarily out of stock
RS Stock No.:
234-4264
Mfr. Part No.:
AW40-F04-2-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/2 in

Product Type

Air Filter Regulator

Maximum Flow Rate

20L/min

Maximum Operating Pressure

10 bar

Series

AW

Connection Thread Standard

G

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.7 Mpa

Pressure Gauge Port Thread Standard

G

SMC Series AW Air Filter Regulator, 0.05 to 0.7Mpa Pressure Setting Range, 1/2 inch Port Size - AW40-F04-2-A


This air filter regulator is a compact combination unit for conditioning compressed air in industrial pneumatic systems. Designed to integrate filtration and pressure regulation in a single modular device, it reduces piping and saves installation space while providing adjustable downstream pressure control for general air service within typical plant temperature ranges.

Features and Benefits:


• 0.05-0.7 MPa pressure setting provides precise downstream control
• 5 μm element removes particulates to protect downstream components
• Polycarbonate bowl with guard allows visual condensate monitoring
• 1/2 in ports enable straightforward integration with plant pipework
• Maximum operating pressure 10 bar supports robust system demands
• Pressure gauge port 1/8 inch G thread accepts standard gauges

Applications


• Suitable for machine tool pneumatic supply lines
• Ideal for assembly-line air preparation stations
• Used with actuators requiring stable regulated pressure
• Can be used for preparatory air to control valves
• Useful in compressed air islands to reduce cabinet footprint

What temperatures can it operate within?


It functions reliably between -5 and 60 °C provided the medium is not frozen.

What is the maximum flow capacity for routine sizing?


The unit handles up to 20 L/min for typical pneumatic tool and valve applications.

Which threads are provided for process connections and gauge port?


Pipe connections use G standard threads and the pressure gauge port is a G thread sized at 1/8 inch.

What drain capacity and bowl construction details affect maintenance?


The bowl is polycarbonate with an integrated guard and a drain capacity of 45 cm3 to collect condensate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy