Festo MS Filter Regulator, 5 μm, 1/4 in G, Manual, 10 bar, 8098265
- RS Stock No.:
- 253-9217
- Distrelec Article No.:
- 302-82-830
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€69.68
(exc. VAT)
€85.71
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.68 |
*price indicative
- RS Stock No.:
- 253-9217
- Distrelec Article No.:
- 302-82-830
- Mfr. Part No.:
- MS4-LFR-1/4-D6-C-P-M-AG-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 1500L/min | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8098265 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 1500L/min | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8098265 | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 1 to 10 Bar Operating Pressure, 1500L/min Flow Rate - MS4-LFR-1/4-D6-C-P-M-AG-MPA-B
Let this combined filter regulator unit from Festo run your pneumatic show with a reliable and constant supply of compressed air. It also does the dirty work for you by removing contaminants from your air supply. This makes your network a smooth operator with less chance of maintenance and downtime. With a PA-reinforced housing, you can rely on it to hold up well in harsh industrial environments. You won't be put under pressure when installing this device, as its modular design means there's no need to disassemble your entire circuit.
Features & Benefits
• Operating pressure range of 1 to 10 bar, so suitable for demanding systems
• Sintered filter that removes fine contaminants like rust and pipe scale from compressed air
• Rotary knob for easy manual setting of air flow rates
• Minimal hysteresis for optimal performance, so there's little chance of lag between input and output
Applications
• Food and beverage industries
• Industrial automation
• Packaging facilities
• Pharmaceutical manufacturing
Does this filter regulator have an automatic or manual draining system?
This unit has a manual drain, so it's a good choice for applications where large amounts of water aren't expected to accumulate over a short period of time.
Related links
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098254
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098266
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098257
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098310
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175801
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098258
