Festo MS Filter Regulator, 40 μm, 1/2 in G, Automatic, 10 bar, 8098312
- RS Stock No.:
- 253-9238
- Distrelec Article No.:
- 302-82-839
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-AG-BAR-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€124.27
(exc. VAT)
€152.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.27 |
*price indicative
- RS Stock No.:
- 253-9238
- Distrelec Article No.:
- 302-82-839
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-P-VC-AG-BAR-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 5300L/min | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 8098312 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 5300L/min | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.3 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 8098312 | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 27.3ml Maximum Condensate Volume, 2 to 10 Bar Operating Pressure - MS6-LFR-1/2-D6-E-P-VC-AG-BAR-B
Support your pneumatic system's pressure points with this filter regulator from Festo. The two-in-one solution controls outputs to maintain consistent airflow while removing contaminants for a more productive system. A fully-automatic condensate drain with a directly actuated control valve limits lag, so you're assured of efficient airflow and minimal downtime. An integrated gauge takes the guesswork out of monitoring and troubleshooting. The wide operating pressure range of 2 to 10 bar makes this a stress-free option for use in low-pressure and high-pressure applications. And, because durability is key, you can trust its tough PA-reinforced body to stand up to impacts.
Features & Benefits
• Standard G1/2 connection port for easy compatibility
• PE filter resists corrosive and abrasive damage
• Wide operating temperature range between +5°C and +50°C for use in harsh conditions
Applications
• Industrial air compressors
• Transport industry
• Medical barostat systems
• Dental equipment
Why is it important to keep the air in pneumatic systems clean?
Dust and other solid or liquid contaminants cause friction, affecting the overall system's performance. These also cause wear and tear, which limits the lifespan of equipment.
How do I set this filter regulator?
This regulator has a rotary knob to make adjustments. It includes a lock to prevent accidental resetting.
Related links
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098309
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098305
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098264
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098259
- Festo MS Filter Regulator 1/4 in G 10 bar, 8098256
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098300
