SMC G 1/4 Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar
- RS Stock No.:
- 254-8210
- Mfr. Part No.:
- AW20-F02H-R-B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.57
(exc. VAT)
€42.52
(inc. VAT)
- RS Stock No.:
- 254-8210
- Mfr. Part No.:
- AW20-F02H-R-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 1/4
Pipe thread type G
Without backflow function
Related links
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC G 1/2 Filter Regulator 1/4 in G 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW20 Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW20-F02EH-D Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator G 1/8 10 bar

