SMC ARG Filter Regulator, 5 μm, G 1/8, Automatic, 1 Mpa
- RS Stock No.:
- 255-2407
- Mfr. Part No.:
- ARG20K-F01G1-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€67.65
(exc. VAT)
€83.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.65 |
*price indicative
- RS Stock No.:
- 255-2407
- Mfr. Part No.:
- ARG20K-F01G1-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/8 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | ARG | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/8 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 1 Mpa | ||
Series ARG | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Air combination is for air filter, regulator and lubricator. In this mounting angle of pressure gauge is selectable depending on the piping direction.
Pressure gauge anti-revolving mechanism
Panel-cut for pressure gauge is not necessary
Related links
- SMC ARG Filter Regulator G 1/4 1 Mpa
- SMC ARG Filter Regulator Automatic, 1 Mpa
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC AW Filter Regulator 1/4 in G 1 Mpa
- SMC AW Filter Regulator 3/8 in G 1 Mpa
- SMC AW20 Filter Regulator 1/8 in 1 Mpa, AW20-F01B-D
- SMC AC Filter Regulator 1/2 in 1 Mpa, AW40-F04BDG-D
- SMC AW30 Filter Regulator 3/8 in 1 Mpa, AW30-F03BD-D
