SMC AW Filter Regulator, 5 μm, G 1/8, Automatic, 10 bar
- RS Stock No.:
- 255-3323
- Mfr. Part No.:
- AW20-F01CG-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€68.38
(exc. VAT)
€84.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.38 |
*price indicative
- RS Stock No.:
- 255-3323
- Mfr. Part No.:
- AW20-F01CG-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/8 | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/8 | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 10 bar | ||
Series AW | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC AW-D series of modular filters are filter regulator units for the AW20A-D series of FRLs. It has G type pipe threads and the port size is 1/8 inch. It comes with normally closed float type auto drain and it comes without backflow function. This model has round type pressure gauge (with limit indicator).
Integrated filters for space saving and requires less piping
Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side
Related links
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator G 3/8 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator 1/4 in G 10 bar, AW20
- SMC AW Filter Regulator 1/4 in G 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Filter Regulator 1/4 in NPT 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
